RSP-183584-01

Samtec
200-RSP-183584-01
RSP-183584-01

製造商:

說明:
RF連接器/同軸連接器 RSP

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 546

庫存:
546 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.78 HK$15.78
HK$13.97 HK$139.70
HK$13.40 HK$335.00
HK$12.91 HK$645.50
HK$12.33 HK$1,233.00
HK$11.75 HK$2,937.50
HK$11.18 HK$5,590.00
HK$10.52 HK$10,520.00
HK$10.28 HK$25,700.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: RF連接器/同軸連接器
MMCX
Jack (Socket)
50 Ohms
Right Angle
Reel
品牌: Samtec
產品類型: RF Connectors / Coaxial Connectors
系列: MMCX
原廠包裝數量: 1
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.