73254-0261

Molex
538-73254-0261
73254-0261

製造商:

說明:
RF連接器/同軸連接器 QMA JACK STRAIGHT TRAIGHT PCB 50 OHM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 777

庫存:
777 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.62 HK$51.62
HK$47.51 HK$475.10
HK$43.07 HK$1,076.75
HK$41.35 HK$2,067.50
HK$40.20 HK$4,020.00
HK$38.06 HK$9,515.00
HK$36.74 HK$18,370.00
HK$34.36 HK$34,360.00
HK$33.46 HK$83,650.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF連接器/同軸連接器
RoHS:  
PCB Connectors
QMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Through Hole
Bulk
整體表面處理: Gold
主體材料: Brass
品牌: Molex
觸點材料: Beryllium Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 18 GHz
產品類型: RF Connectors / Coaxial Connectors
系列: 73254
原廠包裝數量: 500
子類別: RF Interconnects
零件號別名: 0732540261
每件重量: 2.387 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex QMA RF Connectors

Molex QMA Connectors provide a lower frequency alternative to the SMA thread-on connectors. QMA's design improves the axial retention of today's QLF® QMA connectors and offers performance comparable to a threaded SMA. QMA Connectors provide the added benefit of easy push-pull mating for faster installation and removal as well as higher density capabilities.
Learn More

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.