ST4012

Fairview Microwave
67-ST4012
ST4012

製造商:

說明:
RF連接端子 2.92mm Male (Plug) Termination (Load) 0.5 Watts To 40 GHz, Passivated Stainless Steel, 1.25 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,424.82 HK$2,424.82
HK$2,113.12 HK$21,131.20
HK$2,007.16 HK$50,179.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF連接端子
2.92 mm
Male
50 Ohms
40 GHz
Stainless Steel
Copper
Gold
Bag
品牌: Fairview Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
最低頻率: DC
產品類型: RF Terminators
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 6.759 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2.92mm Plug & Jack Adapters

Fairview Microwave 2.92mm Plug and Jack Adapters offer various configurations and genders, ensuring the ideal fit is readily available. These adapters feature a maximum frequency rating of 40GHz, a 50Ω impedance rating, straight body geometry, and bulkhead, panel mount, hermetically sealed, reverse polarity, and isolation ground designs. Fairview Microwave 2.92mm Adapters are suitable for enabling connections between two connector types that would otherwise not be compatible.