ST2650

Fairview Microwave
67-ST2650
ST2650

製造商:

說明:
RF連接端子 SMA Male (Plug) Termination (Load) 1 Watts To 26.5 GHz, Gold Plated Stainless Steel, 1.3 VSWR, 500 Watts Peak Power

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$955.16 HK$955.16
HK$811.89 HK$8,118.90
HK$761.09 HK$19,027.25
HK$724.84 HK$36,242.00
HK$705.11 HK$70,511.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF連接端子
SMA
Male
50 Ohms
26.5 GHz
Stainless Steel
Gold
Copper
Gold
Bag
品牌: Fairview Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
最低頻率: DC
產品類型: RF Terminators
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 5.035 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529909900
ECCN:
EAR99

SMA Male Terminations

Fairview Microwave SMA Male Terminations offer 50Ω impedance, maximum DC frequency ratings of 26.5GHz, and maximum power ratings of 1W to 5W. These terminations are critical passive components in various microwave, RF, and millimeter-wave systems, where signal reflection from unused ports reduces signal integrity, potentially damaging the device. By terminating the unused port with a matched load, the incident energy is absorbed with minimal reflection. Suitable applications for SMA male terminations from Fairview Microwave include radar systems, satellite communications (satcom), test and measurement, and military communications.