ST1825F

Fairview Microwave
67-ST1825F
ST1825F

製造商:

說明:
RF連接端子 SMA Female (Jack) Termination (Load) 1 Watts To 18 GHz, Passivated Stainless Steel, 1.2 VSWR, 1 KWatts Peak Power

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$383.22 HK$383.22
HK$356.67 HK$3,566.70
HK$319.10 HK$7,977.50
HK$303.89 HK$15,194.50
HK$289.43 HK$28,943.00
HK$272.58 HK$68,145.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF連接端子
SMA
Female
50 Ohms
18 GHz
Stainless Steel
Copper
Gold
Bag
品牌: Fairview Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: KR
最低頻率: DC
產品類型: RF Terminators
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Female Connectors & Adapters

Fairview Microwave SMA Female Connectors and Adapters offer a wide operating temperature range, 50Ω impedance, and a variety of configurations. The broad product range ensures that engineers can find the ideal connector or adapter for projects. Adapters are used to enable connections between two connectors that otherwise would not mate, and they protect connectors on expensive equipment. SMA female connectors and adapters from Fairview Microwave are suitable for general-purpose testing.