RFPCB-SMA-F-R-18G-13

L-Com
17-RFPCBSMAFR-18G-13
RFPCB-SMA-F-R-18G-13

製造商:

說明:
RF連接器/同軸連接器 RF PCB Connector, SMA Female right angle

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8
可立即送貨
在途量:
6
預期6/3/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$125.27 HK$125.27
HK$110.97 HK$1,109.70
HK$90.67 HK$2,266.75
HK$83.60 HK$8,360.00
HK$80.23 HK$20,057.50
HK$78.17 HK$39,085.00
HK$75.46 HK$75,460.00
2,500 報價

商品屬性 屬性值 選擇屬性
L-Com
產品類型: RF連接器/同軸連接器
RoHS:  
品牌: L-Com
產品類型: RF Connectors / Coaxial Connectors
系列: Interconnect
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 13.608 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

RF Interconnect Adapters

L-Com RF Interconnect Adapters are suitable for almost any project and come in various configurations, orientations, and materials. These adapters offer up to 18GHz frequency, a 50Ω to 78Ω impedance range, and straight and right-angle orientations. Some of these RF adapters meet specific standards, including military requirements. L-Com RF Interconnect Adapters feature robust construction for durability and reliability in applications.