SMP-FS-C08-R-NM

Amphenol RF
523-SMP-FS-C08-R-NM
SMP-FS-C08-R-NM

製造商:

說明:
RF連接器/同軸連接器 SMPSTRPlug RG-174RG-188RG-316 50Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$332.17 HK$332.17
HK$281.37 HK$2,813.70
HK$264.68 HK$6,617.00
HK$253.92 HK$12,696.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
Connectors
SMP
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
PCB Mount
Bulk
主體材料: Beryllium Copper
品牌: Amphenol RF
觸點材料: Beryllium Copper
觸點电镀: Gold
觸點終端: Solder
耦合機制: Push On
絕緣: Non-Isolated
配合週期: 100 Cycle
最高工作溫度: + 165 C
最低頻率: 0 Hz
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMP連接器

Amphenol RF SMP連接器具有與MMCX連接器相同規格的超小型介面,頻率範圍為DC至40GHz。這些SMP連接器通常用於小型化高頻同軸模組,並提供推入式和卡扣式插配方式。此接口非常適合PC板對板互連,並利用每個PC板上的公連接器和安裝在其間的母對母適配器來完成連接。母適配器通常稱為子彈頭,用於在公連接器之間提供彈性的連接。這種彈性連桿允許0.02"的徑向浮動和0.01"的軸向浮動。一個公連接器通常指定為卡扣式介面,另一個指定為推入式介面。如果PC板分離,子彈頭適配器也能固定在同一個公連接器上。Amphenol RF SMP連接器具有多種長度的子彈頭,適用於不同的板間距。

Non-Magnetic Coaxial Connectors

Amphenol RF Non-Magnetic Coaxial Connectors are available in SMB, SMP, MCX, and MMCX interfaces and offer a frequency range of 4GHz to 20GHz. SMB connectors feature a quick connect/disconnect snap-on mating design that reduces installation time and impedance ratings of 50Ω and 75Ω. SMP connectors are designed to accommodate both radial and axial misalignment. The 50Ω MCX connectors provide broadband performance with low reflection from DC to 6GHz, while the MMCX connectors are micro-miniature with a snap-lock mechanism, allowing for a 360° rotation. Amphenol RF Non-Magnetic Coaxial Connectors are suitable for a wide range of applications, including antennas, instrumentation, aerospace, and test and measurement.