PR18-H4A-249A32AA2

Shin Chin
112-PR18H4A249A32AA2
PR18-H4A-249A32AA2

製造商:

說明:
AC電源輸入模塊 SWITCH MODULE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 300

庫存:
300 可立即送貨
數量超過300會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$305.78 HK$305.78
HK$280.30 HK$14,015.00
HK$254.90 HK$25,490.00
500 報價

商品屬性 屬性值 選擇屬性
Shin Chin
產品類型: AC電源輸入模塊
RoHS:  
Accessories
15 A
24 VDC
Panel Mount
Bulk
品牌: Shin Chin
長度: 20 mm
最高工作溫度: + 60 C
最低工作溫度: - 20 C
產品類型: AC Power Entry Modules
原廠包裝數量: 50
子類別: Power Entry
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Automotive Switches

Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and an operating temperature range of up to +85°C. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some are made for interiors for pushbutton and toggle-type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.