3-104-400

Schurter
693-3-104-400
3-104-400

製造商:

說明:
AC電源輸入模塊 4750 Connector Distribution 10A F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 108

庫存:
108 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.95 HK$57.95
HK$52.44 HK$524.40
HK$49.57 HK$1,239.25
HK$48.33 HK$2,899.80
HK$37.81 HK$4,537.20
HK$35.76 HK$10,728.00
HK$34.85 HK$18,819.00
HK$34.20 HK$34,884.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Outlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Solder Pin
IEC
76
品牌: Schurter
特徵: Compact Solution For Intelligent PDU
易燃性等級: UL 94 V-0
高度: 31.3 mm
外殼材料: Thermoplastic (TP)
長度: 99.2 mm
最高工作溫度: + 70 C
最低工作溫度: - 25 C
板厚: 1.5 mm
產品類型: AC Power Entry Modules
原廠包裝數量: 60
子類別: Power Entry
寬度: 35 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

4750 IEC Connector Type F Strip Blocks

Schurter 4750 IEC Connector Type F Strip Blocks are a compact panel-mount solution for intelligent power distribution unit (PDU) applications. The series is suited for use in equipment, according to IEC 60529. Schurter 4750 IEC Connector Type F Strip Blocks are configurable and offer two to seven type F outlets and an optional pre-assembled light pipe for status indication. These strip blocks provide cord retention for cordsets with V-Lock, Twylock, or P-Lock and offer color-coding in black, gray, or white.