HB01P016PZ2

JAE Electronics
656-HB01P016PZ2
HB01P016PZ2

製造商:

說明:
重型功率連接器 Cable-to-Cable Plug Side Connector, 12 Position

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.36 HK$82.36
HK$70.03 HK$700.30
HK$63.29 HK$1,582.25
HK$60.17 HK$2,527.14
HK$58.44 HK$4,908.96
HK$55.65 HK$14,023.80
HK$53.02 HK$26,722.08
HK$50.47 HK$50,873.76

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 重型功率連接器
RoHS:  
HB01
Connectors
1 A
12 Position
Crimp
50 V
Nylon
Gold
Copper
24 AWG
22 AWG
IP67
Bulk
品牌: JAE Electronics
聯繫人性別: Male
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 85 C
最低工作溫度: - 40 C
裝配角: Straight
安裝風格: Cable
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 42
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

ECCN:
EAR99

HB01 Waterproof Inline Connectors

JAE Electronics HB01 Waterproof Inline Connectors offer a hybrid structure for both power and signal transmission. HB01 series features terminals that are compatible with a wide range of cable sizes (24AWG to 14AWG) and mechanical locking structures with an audible click for secure mating. The HB01 connectors are IP67 rated and water/dust proof when mated. Applications include robotics, machine tools, servo motors, and other industrial machinery.

HB01 Waterproof Outdoor Connectors

JAE Electronics HB01 Waterproof Outdoor Connectors are designed to make connections within outdoor equipment. These connectors feature individual cable waterproof construction, eliminating the need for potting. There is a floating mechanism that absorbs misalignment during mating, and these connectors offer an IP67 waterproof rating in mated condition. Specifications include a 1A rated current, 50VDC rated voltage, and an operating temperature range of -40°C to +85°C. JAE Electronics HB01 Waterproof Outdoor Connectors are suitable for base stations, signage, EV charging stations, and other outdoor equipment.