NE8FAH-LR-DAE

Neutrik
568-NE8FAH-LR-DAE
NE8FAH-LR-DAE

製造商:

說明:
模組連接器/乙太網路連接器 Receptacle etherCON CAT5 A series PCBH halo light ring disassembled compound push

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,025

庫存:
4,025 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.50 HK$54.50
HK$50.96 HK$509.60
HK$42.66 HK$4,266.00
HK$42.42 HK$8,484.00
HK$42.17 HK$21,085.00
HK$41.02 HK$41,020.00
HK$40.77 HK$81,540.00
5,000 報價

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Industrial
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5
Flange Mount
Right Angle
Solder
1.5 A
50 V
- 30 C
+ 80 C
Black
Tab Down
etherCON Halo
應用: 10/100 Base-T
品牌: Neutrik
觸點材料: Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: HU
易燃性等級: UL 94 V-0
鎖定機械裝置: Latch-Lock
配合週期: 1000 Cyle
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 100
子類別: Modular Connectors / Ethernet Connectors
公司名稱: etherCON
每件重量: 6.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Halo Connectors

NEUTRIK etherCON® and XLR Halo Connectors are chassis connectors that incorporate a halo light ring and ESD push tab. These design features provide vertical space savings and allow for standard cutouts in the chassis without the need for additional holes for a standard light pipe. NEUTRIK Halo Connectors are a true mains connector system with breaking capacity. These connectors provide TOP true outdoor protection and feature IP65 environmental protection. Halo Connectors are ideal for professional audio, video, and lighting.