M55339/45-30101

Amphenol / SV Microwave
523-M55339/45-30101
M55339/45-30101

製造商:

說明:
RF密爾規格連接器 SMA PLG-BNC PLG ADP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,704.83 HK$42,620.75
HK$1,692.00 HK$84,600.00
100 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF密爾規格連接器
品牌: Amphenol / SV Microwave
產品類型: RF MIL Spec Connectors
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

高頻RF適配器

Amphenol/SV Microwave高頻RF適配器設計用於微波行業中的各種用途。這些連接器對接口的加工有精確的公差,保證了卓越的可重複性和高機械穩定性。這些 適配器允許兩種不同RF互連系列之間的轉換,包括公母轉換、公母延長和方向轉換。典型應用包括:軍事、物聯網 (IoT)、5G、衛星、高速、航空航天、商業和電信。

Between Series Adapters

SV’s extensive variety of ‘Between Series Adapters’ enables a conversion between two different RF interconnect series, including SMA, 2.92mm, 2.4mm, SMP, SMPM and more, and between different connector genders (i.e. male to female, male to male and female to female) and orientation transformations (i.e. straight to right angle). These ‘Between Series Adapters’ are ideal for Test & Instrumentation applications. Frequency ranges from DC to 100 GHz.

Mil-Spec Adapters

Amphenol / SV Microwave Mil-Spec Series is DLA qualified for a wide range of coaxial ‘In Series’ and ‘Between Series’ Adapters that allows for gender conversions and extensions, enables conversions between the same or different RF interconnect series, including SMA, BNC, TNC and PTNC, and allows for orientation transformation (i.e. straight to right angle). Additionally, SV offers Mil-Spec ‘Tee Adapters’ which allows for gender conversions between 3 ports.