M24308/23-13P

ITT Cannon
965-M24308/23-13P
M24308/23-13P

製造商:

說明:
D-Sub 密爾規格連接器 M24308/23-13P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$316.63 HK$7,915.75
HK$298.80 HK$14,940.00
HK$287.12 HK$28,712.00
HK$270.19 HK$67,547.50

商品屬性 屬性值 選擇屬性
ITT Cannon
產品類型: D-Sub 密爾規格連接器
RoHS:  
Female
9 Position
SMD/SMT
Gold
Through Hole
D Sub
品牌: ITT Cannon
觸點材料: Copper Alloy
额定电流: 7.5 A
絕緣材料: Thermoplastic (TP)
產品類型: D-Sub MIL Spec Connectors
外殼質料: Stainless Steel
外殼板: Stainless Steel
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
零件號別名: 130781-5013 MS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

M24308 D-Subminiature Connectors

ITT Cannon M24308 D-Subminiature Connectors are designed to offer ruggedized interconnect solutions that transfer data, signal, and power in a compact design. These connectors feature a resourceful interface for mission-critical platforms and programs. ITT Cannon M24308 D-sub Connectors can be configured for in-line termination using crimp contacts and solder cup or for straight and PCB-mounted applications. These connectors feature 1000VAC at sea level DWV rating, standard and high-density configurations, solder and crimp cable versions, and fixed or float mount options. Typical applications include long-range subsonic cruise missiles, advanced shipboard communications, technology-driven UAVs, and next-generation commercial aircraft systems.