M28876/7B12P1

Amphenol FSI
523-M28876/7B12P1
M28876/7B12P1

製造商:

說明:
圓密爾規格後蓋 MIL-Spec, Plug Conn Shll Sz 13, Pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 65

庫存:
65 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,836.72 HK$2,836.72
HK$2,609.52 HK$26,095.20
HK$2,552.97 HK$63,824.25

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格後蓋
Connectors
M28876
品牌: Amphenol FSI
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Circular MIL Spec Backshells
原廠包裝數量: 5
子類別: Circular Connectors
公司名稱: M28876
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

M28876 Fiber Optic Connectors

Amphenol Fiber Systems International M28876 Fiber Optic Connectors are precision-machined to stringent tolerances and designed to provide superior optical performance in extreme environmental conditions. These circular fiber optic connectors are designed and qualified to MIL-PRF-28876, Rev E. The series offers rugged military and industrial multi-channel fiber optic connectors for deployable, shipboard, outdoor, and fixed-system requirements. The backshell features the Quickloc™ captivation system that Amphenol Fiber Systems International developed and offers easy installation. It is also easy to remove the aramid yarn of the cable (KEVLAR®) captivation and recapture without cutting back the cable. The Quickloc backshell allows easy access to maintain or reconfigure termini without altering the captivated aramid fiber.