ES10S001JF1R4500

JAE Electronics
656-ES10S001JF1R4500
ES10S001JF1R4500

製造商:

說明:
照明連接器 Compact low-profile single wire LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 769

庫存:
769 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.30 HK$2.30
HK$1.96 HK$19.60
HK$1.68 HK$168.00
HK$1.50 HK$375.00
HK$1.42 HK$1,420.00
HK$1.28 HK$3,200.00
完整捲(訂購多個4500)
HK$1.21 HK$5,445.00
HK$1.18 HK$10,620.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 照明連接器
RoHS:  
Contacts
Socket Connector
SMD/SMT
2 A
Tin
Copper Alloy
ES10
Reel
Cut Tape
MouseReel
應用: Wire to Board
品牌: JAE Electronics
觸點類型: Socket (Female)
特徵: Compact and low-profile structure
高度: 2 mm
長度: 5.1 mm
產品類型: Lighting Connectors
原廠包裝數量: 4500
子類別: Power
寬度: 2.5 mm
最大線規: 24 AWG
最小線規: 26 AWG
每件重量: 158 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ES10 Single Wire LED Light Connector

JAE Electronics ES10 Single Wire LED Light Connector is a compact, low-profile insertion-type connector which compatible with LED lighting equipment. The user only has to insert the stripped wire into the connector for connection. A guiding mechanism at the single wire insertion area provides improved insertion workability. An original spring contacting structure provides improved contact reliability. JAE ES10 light connectors can be used for a wide range of compact devices, including LCD TV backlights, tablet PCs, and more.