CTJ Common Termination Junction Modules

TE Connectivity's (TE) DEUTSCH CTJ Common Termination Junction Modules accommodate common busing of 6 to 20 contacts in a small area. Internal busbars are configured to allow connections of various combinations of wires, providing environmental resistance and vibration dampening. CTJ modules are fluid resistant and offer easy assembly. This TE / DEUTSCH series meets M81714 standards. It has a working temperature range -65°C to +200°C and insulation resistance of 5000MΩ (min.) at 25°C. Typical applications include agriculture, auto sports, aerospace, defense, space, and much more.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 美國軍用標準(MIL)類型 系列 封裝
TE Connectivity / DEUTSCH 終端連接模組 SIZE 20 6 CONT 18庫存量
最少: 1
倍數: 1

SAE-AS81714 CTJ Bulk
TE Connectivity / DEUTSCH 終端連接模組 SIZE 20 12 CONT 32現貨供應
最少: 1
倍數: 1

CTJ Bulk
TE Connectivity / DEUTSCH 終端連接模組 SIZE 20 12 CONT 無庫存前置作業時間 28 週
最少: 30
倍數: 1

SAE-AS81714 CTJ