2375157-1

TE Connectivity
571-2375157-1
2375157-1

製造商:

說明:
IC 及元件插座 PACKAGE,SOCKET LGA 7529

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 44

庫存:
44 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,473.94 HK$3,473.94
HK$1,769.93 HK$21,239.16

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: IC 及元件插座
RoHS:  
Sockets
7529 Position
LGA 7529
Solder
Gold
LGA7529
Tray
品牌: TE Connectivity
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: PH
额定电流: 5 A
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
安裝風格: PCB Mount
產品類型: IC & Component Sockets
原廠包裝數量: 4
子類別: IC & Component Sockets
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536901000
ECCN:
EAR99

LGA7529插槽與硬體

TE Connectivity's (TE) LGA7529 Socket and Hardware include a socket for next-generation server processors, providing more connections between the motherboard and the processor. This socket features 7529 pins, delivering increased performance and data bandwidth to support top processor multi-core architecture and high-throughput workloads. Reliable and easy installation is provided by these products, which are qualified and tested for durability and environmental resistance, including vibration and shock. LGA7529 hardware includes back plates, bolster plates, carriers, and socket covers. TE LGA7529 Socket and Hardware are suitable for networking equipment, Cloud service, servers, switches, edge computing, hyperscale, and artificial intelligence (AI).