D2818-42

Harwin
855-D2818-42
D2818-42

製造商:

說明:
IC 及元件插座 18 WAY IC SKT ASSY DUAL ROW VERTICAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,251

庫存:
2,251 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.93 HK$16.93
HK$13.65 HK$136.50
HK$12.58 HK$276.76
HK$12.08 HK$1,328.80
HK$11.34 HK$2,993.76
HK$10.85 HK$5,490.10
HK$10.36 HK$10,484.32
HK$9.70 HK$24,327.60
HK$9.29 HK$46,598.64

商品屬性 屬性值 選擇屬性
Harwin
產品類型: IC 及元件插座
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
18 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 55 C
+ 125 C
D2
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: CH
安裝風格: Through Hole
產品類型: IC & Component Sockets
原廠包裝數量: 22
子類別: IC & Component Sockets
每件重量: 1.175 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

I.C. D01/D2 Sockets & Socket Strips

Harwin I.C. D01/D2 Sockets and Socket Strips consist of round-pin and wire-wrap I.C. sockets designed to accommodate integrated circuits and other components with connection pins. The machined female contacts have a gold-plated contact finish and are housed in glass-filled thermoplastic for robust insulation and mechanical strength. Tin-plated termination surfaces are designed for through-hole solder and wire-wrap terminations. Harwin I.C. D01/D2 Sockets and Socket Strips are suitable for various electronics, including consumer and automotive, and industrial equipment.