805-43-096-10-012000

Mill-Max
575-8054309610012000
805-43-096-10-012000

製造商:

說明:
集管和線殼 96P Triple Row STRAIGHT PIN SOCKET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$231.89 HK$231.89
HK$194.49 HK$2,333.88
HK$190.79 HK$5,723.70
HK$183.47 HK$9,907.38
HK$167.28 HK$17,062.56
HK$155.77 HK$78,508.08

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 集管和線殼
RoHS:  
Headers
Socket
96 Position
2.54 mm (0.1 in)
3 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
805 Interconnect Socket
- 55 C
+ 125 C
Bulk
品牌: Mill-Max
觸點材料: Beryllium Copper
额定电流: 4.5 A
外殼顏色: Black
外殼材料: Thermoplastic
絕緣電阻: 10 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 6
子類別: Headers & Wire Housings
額定電壓: 150 V
每件重量: 9.450 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

805 Triple Row Target Connectors

Mill-Max 805 Triple Row Target Connectors are long-stroke, through-hole mount, mating target connectors on a 0.100" (2.54mm) grid. These connectors are available with 9- to 96-position configurations. The 805 triple-row target connectors provide the flexibility of a single connector solution instead of using separate single and double-row connectors. This flexibility can be helpful when the available space allows additional rows but not a more extended connector. The triple-row target connectors also ensure more consistent pin-to-pin spacing and improved perpendicularity across the field of pins.