DF61Y-2P-2.2V(75)

Hirose Connector
798-DF61Y2P22V75
DF61Y-2P-2.2V(75)

製造商:

說明:
集管和線殼

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.64 HK$7.64
HK$6.51 HK$65.10
HK$5.54 HK$554.00
HK$4.94 HK$2,470.00
HK$4.71 HK$4,710.00
完整捲(訂購多個3000)
HK$4.35 HK$13,050.00
HK$4.14 HK$24,840.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 集管和線殼
Headers
Pin Header
2 Position
2.2 mm (0.087 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
DF61Y
SnapBee
Wire-to-Board
28 AWG to 24 AWG
- 40 C
+ 105 C
Reel
Cut Tape
品牌: Hirose Connector
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 4 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 1 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 3000
子類別: Headers & Wire Housings
額定電壓: 350 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Hirose DF61扭鎖照明連接器

Hirose DF61系列高功率扭鎖照明連接器具有350V最高額定電壓,採用Hirose的獨特扭鎖對接樣式,適用於高功率應用。Hirose的強化扭鎖結構可防止插頭在處理壓力或負載時鬆脫,單件模製接頭確保緊密對接和防止焊料爬越,接頭鎖增強插頭保持力,觸點結構採用高導電性材料降低觸點電阻,實現高電流流通。這些2.2mm間距連接器因長爬電距離提供最高350V額定電壓和最高4A額定電流。這些特徵使纖薄的Hirose DF61系列高功率扭鎖照明連接器充分適用於數碼攝像機、數碼視訊攝像機、膝上型電腦、筆記型電腦、便擕式裝置、供電設備等
暸解更多

新品! Hirose的DF61扭鎖照明連接器系列已擴展為包含用於22-26AWG和26-28AWG的 插座壓接觸點及關聯的手動工具選項。
檢視擴展的產品系列