3565-2002

3M Electronic Solutions Division
517-3565-2002
3565-2002

製造商:

說明:
D-Sub標準連接器 50P LOPRO WRMNT SKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$243.31 HK$486,620.00

商品屬性 屬性值 選擇屬性
3M
產品類型: D-Sub標準連接器
RoHS:  
50 Position
Socket (Female)
Wire
2 Row
Female
Receptacle
5 (D)
Gold
Unfiltered
3000
品牌: 3M Electronic Solutions Division
觸點材料: Copper Alloy
额定电流: 1 A
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 100
子類別: D-Sub Connectors
零件號別名: 05400707824 80610149306
每件重量: 1.859 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

88x Boardmount D-Sub Connectors

3M 88x Boardmount D-Subminiature (D-Sub) Connectors are versatile and widely used components that facilitate reliable electrical connections on printed circuit boards (PCBs). These connectors belong to the D-sub family and are available in both straight and right-angle configurations and in 9, 15, 25, 37, and 50 positions. 3M 88x Boardmount D-Sub Connectors offer 360° shielding for excellent EMI protection with 30µ” gold plating within the contact area for reliable connections. The metal housing also ensures a secure and stable connection, minimizing the risk of disconnection due to vibrations or physical stress.