8315-8000

3M Electronic Solutions Division
517-8315-8000
8315-8000

製造商:

說明:
D-Sub標準連接器 15P OPEN COVR SOCKET UNTHREADED INSERT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 395

庫存:
395 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$69.54 HK$69.54
HK$63.38 HK$633.80
HK$59.76 HK$1,494.00
HK$56.88 HK$2,844.00
HK$51.62 HK$5,162.00
HK$50.06 HK$10,012.00
HK$48.25 HK$28,950.00
HK$45.95 HK$45,950.00

商品屬性 屬性值 選擇屬性
3M
產品類型: D-Sub標準連接器
RoHS:  
15 Position
Socket (Female)
Solder
Through Hole
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Tin
Unfiltered
8300
Each
品牌: 3M Electronic Solutions Division
觸點材料: Copper Alloy
额定电流: 1 A
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 200
子類別: D-Sub Connectors
零件號別名: 04671903138 DE610012754 7100373804
每件重量: 8.753 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

88x Boardmount D-Sub Connectors

3M 88x Boardmount D-Subminiature (D-Sub) Connectors are versatile and widely used components that facilitate reliable electrical connections on printed circuit boards (PCBs). These connectors belong to the D-sub family and are available in both straight and right-angle configurations and in 9, 15, 25, 37, and 50 positions. 3M 88x Boardmount D-Sub Connectors offer 360° shielding for excellent EMI protection with 30µ” gold plating within the contact area for reliable connections. The metal housing also ensures a secure and stable connection, minimizing the risk of disconnection due to vibrations or physical stress.