180-015-103L001

NorComp
636-180-015-103L001
180-015-103L001

製造商:

說明:
D-Sub高密度連接器 15P MALE SOLDER CUP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,555

庫存:
1,555
可立即送貨
在途量:
950
預期13/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.58 HK$24.58
HK$19.56 HK$195.60
HK$18.58 HK$929.00
HK$17.67 HK$1,767.00
HK$16.60 HK$4,150.00
HK$15.78 HK$7,890.00
HK$14.88 HK$14,880.00
HK$14.06 HK$35,150.00
HK$13.65 HK$68,250.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub高密度連接器
RoHS:  
15 Position
Male
Solder
Gold
2 A
Tray
品牌: NorComp
過濾: Unfiltered
安裝風格: Wire
產品類型: High Density D-Sub Connectors
外殼板: Nickel
原廠包裝數量: 50
子類別: D-Sub Connectors
每件重量: 4.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.