178-025-313R571

NorComp
636-178-025-313R571
178-025-313R571

製造商:

說明:
D-Sub雙連接埠連接器 4-40 HX STDOFF FORK BOARD LOCKS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 347

庫存:
347 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$100.86 HK$100.86
HK$85.73 HK$857.30
HK$80.31 HK$2,007.75
HK$76.45 HK$3,822.50
HK$72.83 HK$7,283.00
HK$68.31 HK$17,077.50
HK$65.02 HK$32,510.00
HK$61.90 HK$61,900.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub雙連接埠連接器
RoHS:  
REACH - SVHC:
Female / Male
2 Row / 2 Row
25 Position / 25 Position
Through Hole
Gold
5 A
Right Angle
Tube
品牌: NorComp
組裝國家: Not Available
擴散國: Not Available
原產國: TW
過濾: Unfiltered
產品類型: Dual Port D-Sub Connectors
外殼板: Tin
原廠包裝數量: 25
子類別: D-Sub Connectors
公司名稱: STACKED
每件重量: 42.070 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.