N88E420000

Northern Technologies
19-N88E420000
N88E420000

製造商:

說明:
D-Sub後殼 25P DIECAST D-SUB HOOD Ni 90

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 103

庫存:
103 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.62 HK$51.62
HK$43.89 HK$438.90
HK$41.18 HK$823.60
HK$39.21 HK$1,960.50
HK$39.13 HK$3,913.00
HK$33.78 HK$6,756.00
HK$32.80 HK$16,400.00
HK$31.40 HK$31,400.00
HK$29.59 HK$59,180.00

商品屬性 屬性值 選擇屬性
Northern Technologies
產品類型: D-Sub後殼
RoHS:  
Two Piece Backshell
25
90 deg
1 Entry
Zinc Alloy
Nickel over Copper
25 Position
Bulk
品牌: Northern Technologies
產品類型: D-Sub Backshells
系列: N88E
原廠包裝數量: 100
子類別: D-Sub Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536000000
ECCN:
EAR99

CMR 25-Position Right Angle Cover

Northern Technologies CMR 25-Position Right Angle Cover is designed for D-sub connectors and features Nickel over copper underplate cover finish. This right angle cover features a compression insert system and exceeds FCC Class B requirements. The compression insert is made of thermoplastic material and features 75 ±5 type A durometer per ASTM D2240 and ±0.020 tolerance. The CMR 25-position metal right angle cover offers a 90-degree exit and features #4-40 mating screws.