EAG.0B.511.CLN

LEMO
736-EAG0B511CLN
EAG.0B.511.CLN

製造商:

說明:
環形推拉連接器 FIXED RECEPTACLE, FEMALE PCB, 30-26AWG, BRASS, IP50

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
21 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$439.61 HK$439.61
HK$350.25 HK$3,502.50
HK$338.58 HK$16,929.00
HK$317.62 HK$31,762.00
HK$301.76 HK$75,440.00

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 環形推拉連接器
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
0B
Panel Mount
Print (Straight)
IP50
Gray
1000BASE T1
品牌: LEMO
觸點电镀: Gold
额定电流: 5 A
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Chrome
原廠包裝數量: 10
子類別: Circular Connectors
公司名稱: B Series
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Ethernet 1000BASE T1 Circular Push-Pull Connectors

LEMO Ethernet 1000BASE T1 Circular Push-Pull Connectors are designed to operate over a single twisted-pair copper cable, supporting an effective data rate of 1Gbit/sec simultaneously in each direction. LEMO Ethernet 1000BASE T1 Circular Push-Pull Connectors are compatible with unshielded twisted pair (UTP) and shielded twisted pair (STP) and are designed for automotive and industrial data transfer. These connectors operate over a -55°C to +250°C temperature range.

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.