JN2FS04FK1-R

JAE Electronics
656-JN2FS04FK1R
JN2FS04FK1-R

製造商:

說明:
標準環形連接器 Plug 4P CBL R/A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$225.64 HK$225.64
HK$191.77 HK$1,917.70
HK$179.77 HK$4,494.25
HK$171.22 HK$8,561.00
HK$163.00 HK$16,300.00
HK$152.81 HK$38,202.50
HK$145.49 HK$72,745.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 標準環形連接器
RoHS:  
Connectors
4 Position
Socket (Female)
Free Hanging
Solder
Silver
Zinc Alloy
IP67
JN2
Tray
品牌: JAE Electronics
電纜直徑: 5.7 mm to 7.3 mm
色彩: Black
觸點材料: Copper Alloy
额定电流: 5 A
插座類型: Male
配對樣式: Push-Pull
裝配角: Right Angle
產品類型: Standard Circular Connector
外殼板: Zinc
外殼類型: Plug
原廠包裝數量: 1
子類別: Circular Connectors
額定電壓: 400 VAC
線規: 16 AWG
每件重量: 26.583 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.