M22-USB-SA

Eaton Electrical
504-M22-USB-SA
M22-USB-SA

製造商:

說明:
USB線纜/IEEE 1394線纜 USB SOCKET

商品屬性 屬性值 選擇屬性
Eaton
產品類型: USB線纜/IEEE 1394線纜
USB Cables
Socket
USB 2.0
USB 2.0
Female / Female
2 ft
IP67, IP69K
M22
品牌: Eaton Electrical
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 38.555 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$989.69 HK$989.69
HK$938.15 HK$9,381.50
HK$935.52 HK$23,388.00