Insta-Click® Off-the-Shelf Cable Assemblies

CONXALL Insta-Click® Off-the-Shelf (OTS) Cable Assemblies feature a 300V voltage rating, 22AWG, 20AWG, or 16AWG wires, and a -30°C to +105°C temperature range. These OTS cable assemblies are sealed to IP68 with ULf1-rated UV resistance and provide straight or right-angle connector options. Insta-Click OTS cable assemblies have 30mils PVC jacket material, 15mils PVC conductor insulation, and color-coded, tissue paper-separated conductor wires for easy termination. CONXALL Insta-Click OTS Cable Assemblies offer an automatic positive lock and are suitable for harsh environments and lighting and outdoor applications.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 連接器A端針腳數 電纜長度 性別 線規 - AWG 額定電壓 外殼顏色 系列 封裝
Conxall / Switchcraft 專用線纜 Mini-Con-X Insta-Click 2#16 Pin Right Angle 79" 25庫存量
最少: 1
倍數: 1

2 Position 79 in Male 20 AWG 300 V Black Insta-Click Bulk
Conxall / Switchcraft 專用線纜 Mini-Con-X Insta-Click 3#16 Pin Right Angle 79" 22庫存量
最少: 1
倍數: 1

3 Position 79 in Male 20 AWG 300 V Black Insta-Click Bulk
Conxall / Switchcraft 專用線纜 Mini-Con-X Insta-Click 4#16 Pin Right Angle 79" 25庫存量
最少: 1
倍數: 1

4 Position 79 in Male 20 AWG 300 V Black Insta-Click Bulk