120248-0510

Molex
538-120248-0510
120248-0510

製造商:

說明:
感測器接綫盒 MPIS M12 SFTY STA PNP 8P 8PT AC FE STA

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,977.53 HK$14,887.65
HK$2,635.50 HK$26,355.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 感測器接綫盒
RoHS:  
M12
8 Port
Pre-wired Cable
5 m
30 VDC
4 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
120248
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: PL
最高工作溫度: + 85 C
最低工作溫度: - 25 C
封裝: Bulk
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Sensor Actuator Box
公司名稱: Brad
零件號別名: BTR831P-FBW-05 1202480510 01202480510
每件重量: 382.456 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853669000
TARIC:
8544429090
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Molex Brad® Safety MPIS Distribution Boxes

Molex Brad® Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes allow for quick and easy connections of high-density industrial signal IOs in harsh environments. The rugged and sealed MPIS offer highly-reliable cross-field signal connections to controllers. The boxes save space by offering the possibility to connect 2 sensors per port. A 4-port M12 dual-wired box can connect 8 sensors. The MPIS box solution can streamline wiring, simplify maintenance and reduce plant downtime.
Learn More

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.