2081345-4

TE Connectivity
571-2081345-4
2081345-4

製造商:

說明:
RF 電纜組件 CA,FAKRA F TO SMA M,RG58LL,L2000MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$513.67 HK$770,505.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF 電纜組件
RoHS:  
REACH - SVHC:
Plug (Female)
Plug (Male)
2 m (6.562 ft)
50 Ohms
6 GHz
Black
Bulk
品牌: TE Connectivity
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 0 Hz to 6 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: FAKRA
原廠包裝數量: 100
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

FAKRA, MINI FAKRA, & MATE-AX Cable Assemblies

TE Connectivity's (TE) FAKRA, MINI FAKRA, and MATE-AX Cable Assemblies are designed to meet the rigorous demands of high-frequency applications. These assemblies feature robust construction, ensuring reliable signal transmission even in harsh environments. The FAKRA connectors offer a sturdy snap-in connection, replacing traditional screw-on SMA connectors, and are optimized for automated manufacturing. The MINI FAKRA connectors provide a compact solution for tight spaces, while the MATE-AX connectors support advanced automotive data transmission up to 15GHz. TE FAKRA, MINI FAKRA, and MATE-AX Cable Assemblies are ideal for IoT, vehicle-to-everything (V2X), and telematics applications, offering engineers a versatile and efficient connectivity solution.