CSB-RGFB-102-UFFR

TE Connectivity / Linx Technologies
712-CSB-RGFB-102UFFR
CSB-RGFB-102-UFFR

製造商:

說明:
RF 電纜組件 Cable Assembly Coaxial U.FL (UMCC) to RP-SMA RG-178 4.000" (101.60mm)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 401

庫存:
401 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.40 HK$43.40
HK$39.62 HK$39,620.00
HK$36.83 HK$73,660.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF 電纜組件
RoHS:  
RP-SMA
Jack (Male)
Straight
U.FL
Plug (Female)
Straight
102 mm (4.016 in)
50 Ohms
6 GHz
RG-178
Brown
Bulk
品牌: TE Connectivity / Linx Technologies
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 100
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

CSB-RGFB RP-SMA Jack to U.FL Plug Cable Assembly

TE Connectivity / Linx Technologies CSB-RGFB RP-SMA Jack to U.FL Plug Cable Assembly provides an RP-SMA jack (male pin) to MHF1/U.FL-type plug (female socket) connection on 102mm RG-178 coaxial cable. Operating from 0 to 6GHz, the CSB-RGFB cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.