226203-1064

Molex
538-226203-1064
226203-1064

製造商:

說明:
矩形電纜組件 OneBlade-to-OneBlade OTS Cable ASSY 1mm Pitch 1 Row 600mm LEN Sn Plating 6 Ckts

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 43

庫存:
43 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.38 HK$51.38
HK$46.44 HK$464.40
HK$43.89 HK$1,097.25
HK$42.83 HK$2,141.50
HK$40.69 HK$4,069.00
HK$36.33 HK$6,176.10
HK$29.51 HK$15,050.10
HK$28.36 HK$28,927.20
HK$27.45 HK$69,997.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
226203
Cable Assemblies
OTS Cable Assembly
Socket
6 Position
Socket
6 Position
Female / Female
600 mm
28 AWG
2.5 A
Black
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
外殼材料: Polyamide (PA)
間距: 1 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 170
子類別: Cable Assemblies
公司名稱: OneBlade
額定電壓: 100 VAC/100 VDC
零件號別名: 2262031064 02262031064
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) OneBlade Cable Assemblies

Molex Off-the-Shelf (OTS) OneBlade Cable Assemblies provide robust and reliable electrical connectivity. These cable assemblies are available in the connector-to-connector and connector-to-pigtail options. The OTS cable assemblies offer excellent mating retention and versatile design orientations. These cable assemblies consist of dual-point contact, friction lock, and a singular header design for easy configurations. The OTS cable assemblies are available in 2, 4, 6, and 8 circuit sizes. These cable assemblies are used in home appliance and networking applications.