219652-1020

Molex
538-219652-1020
219652-1020

製造商:

說明:
矩形電纜組件 Micro-One ISL Fem-Fem 2ckt 50mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過50會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.00 HK$18.00
HK$15.21 HK$380.25
HK$14.55 HK$3,637.50
HK$14.30 HK$7,150.00
HK$12.33 HK$12,330.00
HK$11.92 HK$29,800.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
219652
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
2 Position
Receptacle
2 Position
Female / Female
50 mm
22 AWG
4 A
Black
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: TH
外殼材料: Polyamide (PA)
間距: 2 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 25
子類別: Cable Assemblies
公司名稱: Micro-One
額定電壓: 250 V
零件號別名: 2196521020 02196521020
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies offer a 2.00mm-pitch solution with an integrated independent secondary lock (ISL). This ISL feature ensures that the terminals are fully inserted. These cable assemblies have a low-profile design that reduces weight and saves space, and the 2- to 8-circuit vertical and right-angle header assemblies offer design flexibility. Molex OTS Micro-One 2.0 Cable Assemblies have UL certification. Applications include consumer and industrial, including household appliances, drones, factory automation, robotics, and more.