218510-1060

Molex
538-218510-1060
218510-1060

製造商:

說明:
矩形電纜組件 MILLI-GRID DR R-S 6CKT 50MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,504

庫存:
1,504 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1504會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.43 HK$17.43
HK$15.95 HK$159.50
HK$14.55 HK$363.75
HK$14.22 HK$711.00
HK$14.06 HK$1,406.00
HK$13.97 HK$3,492.50
HK$13.81 HK$6,905.00
HK$12.82 HK$12,820.00
HK$12.25 HK$30,625.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
218510
Discrete Wire Cable Assemblies
Receptacle
Pigtail
Female
50 mm
24 AWG
2 A
Black
Bulk
品牌: Molex
間距: 2 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 50
子類別: Cable Assemblies
公司名稱: Milli-Grid
額定電壓: 125 V
零件號別名: 2185101060 02185101060
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

OTS Milli-Grid Discrete-Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Milli-Grid Discrete-Wire Cable Assemblies are offered a variety of cable lengths for connector systems based on a 2mm x 2mm grid pattern. These dual-row assemblies provide design flexibility for wire-to-board, board-to-board, and cable-to-board applications. The series is available in tin or gold in lengths of 50mm, 100mm, 150mm, 300mm, or 600mm with 4, 6, 8, or 10 circuits. The cable assemblies offer both a center polarization key and slot to prevent mismating while early entry system crimp terminals provide a longer pin wipe for more reliable contact. Other features include locking windows to ensure firm locking to receptacles, locking ramps for a strong retention force to headers, and a marking feature for first circuit location. Molex OTS Milli-Grid Discrete-Wire Cable Assemblies are ideal for use in automotive, telecommunications / networking, and consumer applications.