218397-1080

Molex
538-218397-1080
218397-1080

製造商:

說明:
矩形電纜組件 PICO-SPOX 1.5 Conn to Pigtail 8CKT 50

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過50會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.67 HK$23.67
HK$20.14 HK$201.40
HK$18.82 HK$470.50
HK$17.10 HK$1,710.00
HK$16.03 HK$4,007.50
HK$15.37 HK$7,685.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
218397
Discrete Wire Cable Assemblies
Discrete Wire
Female
50 mm
24 AWG
2.5 A
Natural
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
外殼材料: Phosphor Bronze
間距: 1.5 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 25
子類別: Cable Assemblies
公司名稱: Pico-SPOX
額定電壓: 250 V
零件號別名: 2183971080 02183971080
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Pico-Spox 1.50mm Tin Discrete-Wire Cables

Molex Off-the-Shelf (OTS) Pico-Spox 1.50mm Tin (Sn) Discrete-Wire Cable Assemblies deliver up to 3.0A in a wide range of circuit sizes to facilitate prototyping and global preproduction. The Molex OTS Pico-Spox 1.50mm Tin Discrete-Wire Cable Assemblies feature vertical and right-angle single-row headers with friction locks for improved mating retention. The series is ideal for use in a variety of consumer, industrial automation, and medical technology (MedTech) applications.