FLHB2P008C0

Amphenol Commercial Products
523-FLHB2P008C0
FLHB2P008C0

製造商:

說明:
矩形電纜組件 FLH Series - Double Ended Cable Assembly,

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 180   多個: 180
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$39.87 HK$7,176.60
HK$39.37 HK$21,259.80

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 矩形電纜組件
RoHS:  
FLH
Cable Assemblies
Receptacle
2 Position
Receptacle
2 Position
Female / Female
3 m
18 AWG
7 A
Black
Bulk
品牌: Amphenol Commercial Products
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyvinyl Chloride (PVC)
間距: 2.5 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 180
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FLH Mini Sealed Connector Cable Assemblies

Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies are compactly designed with easy installation. These 2.5mm pitch connectors feature wire-to-wire IP67 sealing in mated conditions and provides high-current design options up to 7A with an 18AWG wire gauge. The FLH connector cable assemblies include a connector system with header and receptacle counterparts and allow design flexibility to meet various power expectations. The FLH mini-sealed connectors ensure waterproof and reliable connections in harsh environments. These connectors are generally used in industrial, lighting, HVAC, and smart home applications.