10161663-001LF

Amphenol FCI
649-10161663-001LF
10161663-001LF

製造商:

說明:
矩形電纜組件 PV Crimped lead with Tin plated terminals

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 620

庫存:
620 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.23 HK$7.23
HK$6.32 HK$63.20
HK$6.07 HK$151.75
HK$5.98 HK$299.00
HK$5.70 HK$2,850.00
HK$4.70 HK$4,700.00
HK$4.31 HK$10,775.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 矩形電纜組件
RoHS:  
Pre-Crimped Lead
300 mm
Bulk
品牌: Amphenol FCI
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 500
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini PV® 2.54mm Wire Lead Cable Assemblies

Amphenol FCI Mini PV® 2.54mm Wire Lead Cable Assemblies feature tin-plated terminals and 300mm length standard cables in receptacle-to-receptacle configurations. These cables provide high reliability, high durability, and high retention. A leaf spring contact design provides a constant contact pressure through 1000 mating cycles to ensure excellent electrical and mechanical performance over time. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.