10170710-T01LF

Amphenol FCI
523-10170710T01LF
10170710-T01LF

製造商:

說明:
矩形電纜組件 COMPACT COMBO PWR & SGNL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 600   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$96.26 HK$57,756.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 矩形電纜組件
RoHS:  
Rectangular Cable Assemblies
Bulk
品牌: Amphenol FCI
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Compact Combo Connectors

Amphenol FCI Compact Combo Connectors deliver signal and hybrid solutions for board-to-board (BTB), wire-to-wire (WTW), and wire-to-board (WTB) applications. These connectors optimize space while providing high reliability with adequate creepage and clearance distances for power. The series is easy to latch and repair, while the color coding on the housings offers easy wire management. Additional features include touch-proof power and proven interfaces. Amphenol FCI Compact Combo Connectors have a nominal current carrying capacity of up to 32A/pin maximum for power and 1.5A to 5A/pin maximum for signal. The power wire sizes range from 18WG to 10AWG, and the signal wire sizes from 26AWG to 20AWG. Applications include communications and telecom, medical, automotive, industrial and instrumentation, data, and consumers.