2-2083077-1

TE Connectivity / AMP
571-2-2083077-1
2-2083077-1

製造商:

說明:
照明線纜 Nector S OUT-PGTAIL 2FT LV-2

庫存量: 18

庫存:
18 可立即送貨
數量超過18會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.83 HK$66.83
HK$63.05 HK$630.50
20 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 照明線纜
RoHS:  
NECTOR S
Plug
2 Position
Pigtail
2 ft
Bulk
42 V
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: PL
额定电流: 7 A
產品類型: Lighting Cables
原廠包裝數量: 100
子類別: Power
公司名稱: NECTOR
每件重量: 31.063 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

NECTOR S Power System

TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.