SSL11-J2LJ0-B22A06

Amphenol LTW
523-SSL11J2LJ0B22A06
SSL11-J2LJ0-B22A06

製造商:

說明:
照明線纜 SSL 1.1, Plastic, 3A, 02 pins, Jack Connector, Straight, Crimp, Field Installable

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14.71 HK$14,710.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 照明線纜
SSL 1.1
Receptacle
2 Position
No Connector
600 mm
Female
White
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polypropylene (PP)
產品類型: Lighting Cables
原廠包裝數量: 1000
子類別: Power
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
ECCN:
EAR99

SSL 1.1 Lighting Cables & Connectors

Amphenol LTW Smart Solution in Lighting (SSL) 1.1 Lighting Cables and Connectors are non-waterproof and ideal for indoor LED lighting and non-lighting applications. The series offers positive latching interconnections and UL 1977 certification. These error-proof connectors feature a polarization key to prevent mismating. Amphenol LTW SSL 1.1 Lighting Cables and Connectors enable wire-to-wire and wire-to-board configurations and are available in 2 and 4 contacts with a rated current of 5A.

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. Amphenol LTW SSL Connectors are UL / cUL / CSA certified. These connectors are used in medical equipment, hybrid electric vehicles, railway mass transit, and remote video response center.