SC-3CCK020M

Stewart Connector
530-SC-3CCK020M
SC-3CCK020M

製造商:

說明:
USB線纜/IEEE 1394線纜 USB 3.1 Cable Assembly Type C to Type C 2m

庫存量: 185

庫存:
185 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$166.62 HK$166.62
HK$140.15 HK$1,401.50
HK$132.92 HK$3,323.00
HK$127.57 HK$6,378.50
HK$115.66 HK$11,566.00
HK$110.07 HK$22,014.00
HK$106.94 HK$64,164.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 3.1
USB Type C
12 Position
USB Type C
12 Position
Male / Male
32 AWG, 24 AWG
2 m
Black
USB 3.1
品牌: Stewart Connector
組裝國家: Not Available
擴散國: Not Available
原產國: VN
數據率: 10 Gb/s
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 200
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Type-C Cable Assemblies

Stewart Connector / Cinch USB Type-C™ Cable Assemblies deliver USB 4.0, 3.2, 3.1, 3.0, and 2.0 performance with a variety of connector ends. The assemblies are offered in 1m and 2m lengths and feature a PVC cable jacket. These backward-compatible cable assemblies are fully shielded and designed to simplify the number of ports required to provide data and power over one cable assembly. Stewart Connector / Cinch USB Type-C Cable Assemblies include a nickel-plated shell, an overmolded design to increase strain relief, and plug-and-play capability that allows for hot-pluggable insertion and ejection.