1-2823590-4

TE Connectivity
571-1-2823590-4
1-2823590-4

製造商:

說明:
感應器線纜/致動器線纜 M12 A-CODE 5,FEMALE REAR PANEL MOUNT

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 感應器線纜/致動器線纜
RoHS:  
REACH - SVHC:
M12
5 Position
Plug
5 Position
Female / Male
A Coded
80 mm (3.15 in)
4 A
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Rear Panel Mount
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 24 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 PCB Railway Connectors

TE Connectivity's M12 PCB Railway Connectors are front and rear bulkhead mounted M12 connectors designed for easy handling on the PCB and compatibility with wave soldering processes. This TE connector series provides an alternative PCB termination, offering increased PCBA positioning flexibility. M12 PCB Railway Connectors include an incorporated wireclip with an integrated PCB retention feature to secure it in the PCB during the reflow process. Individual wires come stripped and pre-tinned ready for soldering.