AC Power Cords

Same Sky AC Power Cords are available in round or flat cable styles with up to 3m cable lengths. These cords offer region-specific plug options, including Europe, North America, the United Kingdom, Japan, China, and Australia. The AC power cords feature an 18AWG or 21AWG wire gauge, PVC jacket material, 125VDC or 250VDC voltage ratings, and 2.5A, 7A, or 10A current ratings. These power cords operate within the -15°C to 70°C or -20°C to 105°C temperature range. The AC power cords are available in black, white, gray, or blue color options.

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 地區 類型 容器 插頭 線規 - AWG 電纜長度 额定电流 額定電壓 屏蔽 外殼顏色
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 3M, Black 153庫存量
最少: 1
倍數: 1

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 3 m 2.5 A 250 VAC Unshielded Black
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 2M, Black 554庫存量
最少: 1
倍數: 1

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 2 m 2.5 A 250 VAC Unshielded Black
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 2M, Blue 暫無庫存
最少: 750
倍數: 150

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 2 m 2.5 A 250 VAC Unshielded Blue
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 2M, Dark Gray 暫無庫存
最少: 750
倍數: 150

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 2 m 2.5 A 250 VAC Unshielded Gray
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 3M, Blue 暫無庫存
最少: 700
倍數: 100

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 3 m 2.5 A 250 VAC Unshielded Blue
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 3M, Dark Gray 暫無庫存
最少: 700
倍數: 100

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 3 m 2.5 A 250 VAC Unshielded Gray
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 3M, White 暫無庫存
最少: 700
倍數: 100

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 3 m 2.5 A 250 VAC Unshielded White
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 1M, Blue 暫無庫存
最少: 900
倍數: 300

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 1 m 2.5 A 250 VAC Unshielded Blue
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 1M, Dark Gray 暫無庫存
最少: 900
倍數: 300

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 1 m 2.5 A 250 VAC Unshielded Gray
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 1M, White 暫無庫存
最少: 900
倍數: 300

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 1 m 2.5 A 250 VAC Unshielded White
Same Sky AC 電源線 AC Cord Europe, C7 for C8 inlet RA, HO3VVH2-F 0.75MM/2, 2M, White 暫無庫存
最少: 750
倍數: 150

EU AC Power Cord IEC-320-C7 CEE 7/16 18 AWG 2 m 2.5 A 250 VAC Unshielded White