84729-0015

Molex
538-84729-0015
84729-0015

製造商:

說明:
USB線纜/IEEE 1394線纜 USA A RECPT AWG 20

庫存量: 293

庫存:
293 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$259.18 HK$259.18
HK$222.52 HK$2,225.20
HK$212.90 HK$5,322.50
HK$205.99 HK$10,299.50
HK$199.17 HK$19,917.00
HK$188.07 HK$47,017.50
HK$176.57 HK$88,285.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 2.0
USB Type A
No Connector
Female
20 AWG
1.1 m
Black
IP67
Bulk
84729
30 VAC
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 1 A
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 125
子類別: Cable Assemblies
每件重量: 77.445 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

密封型工業用USB解決方案

Molex密封型工業用USB解決方案提供符合IP67標準的密封型工業用USB 3.0面板安裝式插座,能為環境嚴苛的工廠和商用車輛應用提供優異的訊號完整度。這些Molex USB解決方案的設計有助於快速安裝,並具備耐用可靠的防拉出能力。包覆成型的線組具備整合式防拉扯功能,在客戶廠房內安裝的速度比現場配線設計更快。這些Molex解決方案採用差分訊號技術,可提供符合USB 3.0標準的5Gbps資料傳輸速率(資料傳輸速率為USB 2.0插座的十倍),同時也符合USB 3.0規格所要求的高耐用度等級(500次插配循環)。

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.