ECF504-3DSAA-03M

L-Com
17-ECF504-3DSAA-03M
ECF504-3DSAA-03M

製造商:

說明:
USB線纜/IEEE 1394線纜 USB 3.0 ECF DBL STCK CPLR CBL A-A BLU 0.3M

壽命週期:
Mouser新產品

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期3/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$549.75 HK$549.75
HK$468.46 HK$4,684.60
HK$439.11 HK$10,977.75
HK$418.15 HK$20,907.50
HK$398.26 HK$39,826.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
ECF504
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 68.039 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.