DDS-19AMMM-SL7A01

Amphenol LTW
523-DDS19AMMMSL7A01
DDS-19AMMM-SL7A01

製造商:

說明:
音頻線/視頻線/RCA線 CABLE SCREW M CONN M PIN

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$218.16 HK$218.16
HK$184.95 HK$1,849.50
HK$176.48 HK$3,529.60
HK$170.24 HK$8,512.00
HK$162.10 HK$16,210.00
HK$151.99 HK$30,398.00
HK$144.75 HK$72,375.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 音頻線/視頻線/RCA線
Video Cables
DVI Cable
DVI
No Connector
19 Conductor
1 m
Black
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
性別: Male
產品類型: AV Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544429090
ECCN:
EAR99

DVI High-Quality Signal Connectors

Amphenol LTW Digital Visual Interface (DVI) High-Quality Signal Connectors feature a 1.5A current rating, ≤20mΩ contact resistance, and insulation resistance of ≥1000MΩ at 500VDC. These connectors are constructed with gold-plated copper alloy contacts and a steel, nickel-plated shell. The series offers durability of 100 cycles and an IP68 waterproof rating on the receptacle. Amphenol LTW DVI Connectors operate in a -40°C to +105°C temperature range.