10131868-101LF

Amphenol FCI
649-10131868-101LF
10131868-101LF

製造商:

說明:
硬公制連接器 HDXSBC COMBOPIP 8SIG2PWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 896

庫存:
896 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.16 HK$139.16
HK$118.78 HK$1,187.80
HK$111.38 HK$2,784.50
HK$106.04 HK$5,302.00
HK$98.15 HK$9,815.00
完整捲(訂購多個150)
HK$90.75 HK$13,612.50
HK$87.54 HK$39,393.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 硬公制連接器
RoHS:  
Connectors
10 Position
Mounting Peg
Through Hole
Right Angle
OCTIS
Power
Reel
Cut Tape
品牌: Amphenol FCI
觸點材料: Copper Alloy
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
最高工作溫度: + 85 C
最低工作溫度: - 55 C
間距: 2 mm, 5.7 mm
產品類型: Hard Metric Connectors
原廠包裝數量: 150
子類別: Backplane Connectors
公司名稱: OCTIS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Hybrid Signal and Power Connectors

Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors feature robust I/O for high reliability and performance. These products combine power and signal in a single connector and offer current ratings of 1.5A per signal contact and 16A to 20A per power contact. These IP67 connectors operate in a -55°C to +85°C temperature range. Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors are ideal for signal and power applications such as communications, data, industrial, and instrumentation.

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.