SM01B-JRFHS-1G-TB

JST Automotive
306-SM01BJRFHS1GTB
SM01B-JRFHS-1G-TB

製造商:

說明:
汽車連接器 JRF MALE CONNECTOR SIDE ENTRY KEY G

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1920   多個: 1920
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個480)
HK$4.08 HK$7,833.60
HK$3.82 HK$14,668.80
HK$3.47 HK$26,649.60

商品屬性 屬性值 選擇屬性
JST
產品類型: 汽車連接器
RoHS:  
Headers
1 Position
Plug (Male)
SMD/SMT
Gold
Blue
JRF
Reel
品牌: JST Automotive
聯繫人性別: Male
觸點材料: Brass
额定电流: 1 A
外殼材料: Polyamide (PA)
絕緣: Insulated
絕緣電阻: 100 MOhms
對接端子性別: Female
最高工作溫度: + 105 C
最低工作溫度: - 40 C
裝配角: Vertical
產品類型: Automotive Connectors
原廠包裝數量: 480
子類別: Automotive Connectors
類型: High Frequency
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

JRF FAKRA Automotive Coaxial Cable Connectors

JST JRF FAKRA Automotive Coaxial Cable Connectors satisfy demanding environmental requirements in the automotive industry with a SubMiniature version B (SMB) design that can operate up to a frequency of 6GHz. The high-frequency JRF Connectors incorporate a plastic housing design with an option of fourteen mechanical and color-coding elements to prevent incorrect mating. With primary and secondary lock features, the JRF FAKRA Automotive Coaxial Cable Connectors are secure in challenging environments. These JST components operate with a -40°C to +105°C temperature range with a 1A maximum current rating and 800VAC/minute withstanding voltage. The JRF connector coaxial cable jacks/plugs meet USCAR/FAKRA specifications and are also compliant with ISO20860-1, -2, USCAR17–18, and DIN72594-1 standards.