C016-10N008-006-1

Amphenol Tuchel
523-C01610N0080061
C016-10N008-006-1

製造商:

說明:
環形DIN連接器 FEMALE RECEPTACLE 8+PE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
21 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$237.39 HK$23,739.00
HK$225.80 HK$67,740.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 環形DIN連接器
RoHS:  
Connectors
8 Contact
Receptacle
Panel Mount
Crimp
12 A
400 V
IP65
C16
Bulk
品牌: Amphenol Tuchel
用於: N02
產品類型: Circular DIN Connectors
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: Ecomate
零件號別名: C016 10N008 006 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

ecomate®連接器

Amphenol Sine Systems ecomate®連接器的保護等級為IP65至IP69K(插配狀態下),為室內外工業應用的理想選擇。這些圓形多路連接器採用堅固耐用的塑膠或金屬設計,並帶有卡口或快速耦合系統。Amphenol Sine Systems ecomate連接器的額定電流範圍為5A至300A,提供各種外殼尺寸和插件配置。這些連接器非常適合工廠自動化、重型設備、交通運輸、重負載、工業和娛樂/照明應用。

Industrials ecomate® C16 Series Connectors

Amphenol Tuchel Industrials ecomate® C16 Series Connectors provide an IP65 rating (in mated condition) for rough environmental conditions. These connectors incorporate the latest technology in a sealed, robust, lightweight, thermoplastic design. The ecomate® C16 connectors feature a circular bayonet coupling system for easy, reliable mating/unmating. These ecomate® C16 Series offer two types of connectors available, field- installable, screw termination, and a cost-effective, crimp version for machine processing. The circular, plastic connectors are ideal for rough, environmental applications available in 2 Shell Sizes and 11 insert arrangements.